Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM160229Copy
Manufacturer Standard Lead Time14 weeks
Order Code2809932
Your Part Number
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.240 |
Price for:Each
Minimum: 1
Multiple: 1
€44.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM160229Copy
Manufacturer Standard Lead Time14 weeks
Order Code2809932
Board TypeEvaluation Board
IC / Module UsedMTCH108
Application Sub TypeCapTouch Controller
Kit ContentsEval Board MTCH108, Mini USB Cable
SVHCNo SVHC (04-Feb-2026)
Product Overview
Evaluation board provides an easy platform for evaluating the Capacitive Touch Controller MTCH108. It features different buttons sizes as well as a proximity sensor. Using active guarding, the MTCH10x family offers moisture/water resistance solution. The board is also compatible with MTCH102 and MTCH105.
Contents
MTCH108 board, Mini USB cable.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
CapTouch Controller
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
MTCH108
Kit Contents
Eval Board MTCH108, Mini USB Cable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1642
