Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDM330031
Order Code3579862
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €135.040 |
Price for:Each
Minimum: 1
Multiple: 1
€135.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330031
Order Code3579862
Technical Datasheet
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Silicon ManufacturerMicrochip
Kit Application TypeMotor Control
Silicon Core NumberdsPIC33CK256MP508
Kit ContentsDevelopment Board dsPIC33CK256MP508, USB Cable, Screwdriver
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- dsPIC33CK low voltage motor control (LVMC) development board
- Three-phase inverter bridge for 12V to 48V motors
- Separate hall sensors and optical/magnetic encoder interfaces for sensored motor control
- Phase voltage feedback for sensorless BEMF BLDC or PMSM operation
- DC bus current sense shunt resistor circuit for single-shunt FOC control or BLDC current control
- Phase current sense shunt resistor in inverter leg for dual or triple-shunt FOC control
- Phase current signal conditioning
- Overcurrent protection using the dsPIC33CK DSC’s internal comparator and 12-bit DAC
- DC Bus Voltage feedback for over-voltage protection
- Temperature sensor for monitoring the MOSFET temperature
Contents
dsPIC33CK Low Voltage Motor Control (LVMC) Development Board, USB cable for connection from PC to the board, Screwdriver for motor and power connectors.
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Kit Application Type
Motor Control
Kit Contents
Development Board dsPIC33CK256MP508, USB Cable, Screwdriver
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Microchip
Silicon Core Number
dsPIC33CK256MP508
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251744