You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP DSPIC30F5011-20I/PT

Digital Signal Controller, dsPIC30F, 20 MHz, 66 KB, 52 I/O's, CAN, I2C, SPI, UART

Date/Lot Code
MICROCHIP DSPIC30F5011-20I/PT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC30F5011-20I/PT
Order Code:
7711484
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

See all Technical Docs

Product Range Selector (dsPIC30F)

See all from this product range

Product Overview

The DSPIC30F5011-20I/PT is a 16-bit high-performance Digital Signal Controller features CPU core has a 24-bit instruction word. The Program Counter (PC) is 23-bit wide with the least significant bit (LSb) always clear and the most significant bit (MSb) is ignored during normal program execution, except for certain specialized instructions. Thus, the PC can address up to 4M instruction words of user program space. An instruction prefetch mechanism is used to help maintain throughput. Program loop constructs, free from loop count management overhead, are supported using the DO and REPEAT instructions, both of which are interruptible at any point.
  • Modified Harvard architecture
  • C-compiler optimized instruction set architecture
  • 84 base instructions with flexible addressing modes
  • 24-bit wide instructions
  • 16 x 16-bit working register array modes
  • DSP engine - Modulo and bit-reversed addressing modes
  • Peripheral features - 3-wire SPI™ modules
  • 12-bit 200kSPS analogue-to-digital converter (A/D)
  • A/D conversion during sleep and idle
  • Enhanced flash program memory - 10,000 erase/write cycle (minimum)
  • Data EEPROM memory - 100000 erase/write cycle (minimum)
  • Self-reprogrammable under software control
  • Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
  • Flexible Watchdog Timer (WDT) with on-chip low power RC oscillator for reliable operation
  • Fail-safe clock monitor operation
  • Detects clock failure and switches to on-chip low power RC oscillator
  • Programmable code protection
  • In-Circuit Serial Programming™ (ICSP™)
  • Programmable brown-out detection and reset generation
  • Selectable power management modes - Sleep, idle and alternate clock modes

Applications

Industrial, Power Management, Motor Drive & Control

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20MHz

:
66KB

:
52I/O's

:
-V

:
64Pins

:
2.5V

:
5.5V

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1,831 In stock Need more?

Standard lead time for this product is 27 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€9.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price
 
 
1+ €9.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €8.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €8.46
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --