6,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.936 |
25+ | €0.790 |
100+ | €0.718 |
3000+ | €0.704 |
Product Information
Product Overview
The MCP1804T-3302I/OT is a CMOS low dropout Voltage Regulator with shutdown can deliver up to 150mA of current while consuming only 50µA of quiescent current (typical, 1.8V = VOUT = 5V). The input operating range is specified from 2 to 28V. The MCP1804 is capable of delivering 100mA with only 1300mV (typical) of input to output voltage differential (VOUT = 3.3V). The output voltage tolerance of the MCP1804 at 25°C is a maximum of ±2%. Line regulation is ±0.15% typical at +25°C. The LDO input and output is stable with 0.1µF of input and output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Over-current limit with current fold back to 40mA (typical) provides short-circuit protection. A shutdown (SHDN) function allows the output to be enabled or disabled. When disabled, the MCP1804 draws only 0.01µA of current (typical).
- 150mA Output current
- 50µA Typical quiescent current
- 0.01µA Typical shutdown current
- Output voltages from 1.8 to 18V in 0.1V increments
- ±2% Output voltage accuracy
- Stable with ceramic output capacitors down to 0.1µF
- Low dropout voltage, 260mV typical at 20mA, VR = 3.3V
- Current limit protection with current fold back
- 50dB Typical at 1kHz high PSRR
Applications
Industrial, Consumer Electronics, Wireless, Computers & Computer Peripherals, Power Management, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
28V
3.3V
-
150mA
Surface Mount
5Pins
85°C
-
2V
1Outputs
-
Positive Output
1.3V
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate