Print Page
Image is for illustrative purposes only. Please refer to product description.
2,160 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.010 |
| 25+ | €0.832 |
| 100+ | €0.754 |
| 3300+ | €0.739 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6H02T-E/SN
Order Code3491015
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range3.5V to 16V, ± 1.75V to ± 8V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage700µV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.2MHz
No. of Amplifiers2 Amplifier
Slew Rate0.8V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.8V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
700µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
3.5V to 16V, ± 1.75V to ± 8V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
1.2MHz
Slew Rate
0.8V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001