Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.300 |
25+ | €1.920 |
100+ | €1.830 |
250+ | €1.740 |
Product Information
Product Overview
The MCP73213-A6SI/MF is a dual cell highly integrated Li-ion battery charge Management Controller for use in space-limited and cost-sensitive applications. The MCP73213 can accept an absolute maximum of 18V input and provides a 13V overvoltage protection. The output current can be programmable to be between 130 and 1100mA. The MCP73213 is specified over the ambient temperature range of -40 to 85°C. The MCP73213 provides specific charge algorithms for dual-cell Li-ion/Li-polymer batteries to achieve optimal capacity and safety in the shortest charging time possible. The MCP73213 employs a constant current/constant voltage charge algorithm.
- Integrated input overvoltage protection
- Integrated pass transistor
- Integrated current sense
- Integrated reverse discharge protection
- Constant current/constant voltage operation with thermal regulation
- 4.15V Under-voltage lockout (UVLO)
- 18V Absolute maximum input
- 13V Overvoltage protection (OVP)
- Preconditioning of deeply depleted cells 10% or disable
- 32 minutes or Disable integrated precondition timer
- Automatic end-of-charge control
- Factory preset charge status output - on/off or flashing
- Soft start
Applications
Portable Devices, Computers & Computer Peripherals, Wireless, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Li-Ion, Li-Pol
8.4V
DFN
2Cells
85°C
-
No SVHC (21-Jan-2025)
4V
1.1A
10Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate