You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCP9800DM-TS1

Demonstration Board, MCP9800 Temperature Sensor, Temperature Display, 7-Segment LED

MICROCHIP MCP9800DM-TS1
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP9800DM-TS1
Order Code:
2315952
Technical Datasheet:
MCP9800DM-TS1   Datasheet
See all Technical Docs

Product Overview

The MCP9800DM-TS1 is an temperature sensor demonstration board to demonstrates the MCP9800 sensor's features. The MCP9800 digital temperature sensors converts temperatures between -55°C and +125°C to a digital word. They provide an accuracy of ±1°C from -10°C to +85°C. Users can connect the demo board to a PC with USB interface and evaluate the sensor performance. The seven segment LED displays temperature in degrees Celsius or degrees Fahrenheit, the temperature alert feature can be set by the users using an on board potentiometer. The sensor overtemperature alert feature can be evaluated by the user using a rotary potentiometer. The temperature alert and hysteresis registers are programmed to a preset temperature limit based on the potentiometer wiper position. An LED is used to indicate overtemperature condition. In addition, temperature details can be logged using the thermal management software graphical user interface. The sensor registers can also be programmed using the GUI.
  • Temperature display with seven segment LED
  • PC interface with USB
  • Graphical user interface for temperature datalog and sensor configuration
  • Small PCB layout
  • Standard 100mil 14 pin header for easy interface to PICkit 1 flash starter kit or custom application
  • Temperature alert programmability
  • Temperature alert indicating LED

Applications

Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Portable Devices

Contents

MCP9800 temperature sensor demonstration board, Thermal management graphical user interface, CD.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensing - Temperature

:
Microchip

:
MCP9800

:
Temperature Sensor

:
Demonstration Board MCP9800

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to manufacturer lead time 17 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€49.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €49.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --