Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.310 |
| 25+ | €9.890 |
| 100+ | €8.200 |
| 250+ | €7.350 |
Product Information
Product Overview
The PIC32MX360F512L-80I/PT is a 32-bit 100-pin 512kB high-performance General Purpose Microcontroller. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the destinations. The MIPS32® M4K® processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The MIPS® M4K® processor core offers many power management features, including low-power design, active power management and power-down modes of operation. The core is a static design that supports slowing or halting the clocks, which reduces system power consumption during idle periods.
- MCU core - MIPS16e mode for up to 40% smaller code size, fast context switch and interrupt response
- MCU system - 4-channel hardware DMA controller and programmable vector interrupt controller
- Analogue - Fast and accurate 16-channel 10-bit ADC
- Power management modes - Run, idle and sleep modes
- Debug - 8 hardware breakpoints (6 instruction and 2 data), 2-wire programming, debugging interface
- Fail-safe clock monitor - Allows safe shutdown if clock fails
- Hardware RTCC (real-time clock and calendar with alarms)
- 2 Internal oscillators (8MHz and 31kHz)
- Watchdog timer with separate RC oscillator
- Pin compatible with 16-bit PIC® MCUs
- Multiple interrupt vectors with individually programmable priority
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
PIC32 Family PIC32MX Series Microcontrollers
32 bit
512KB
TQFP
I2C, SPI, UART
16Channels
2.3V
-40°C
Surface Mount
PIC32MX
MSL 3 - 168 hours
PIC32
80MHz
100Pins
85I/O's
32KB
10Bit
3.6V
85°C
PIC32
-
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate