Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
960+ | €2.460 |
Product Information
Product Overview
MT29F1G08ABAFAWP-AAT:F serial peripheral interface (SPI) NAND is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low pin count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. New features include user-selectable internal ECC and first page auto-load on powerup. It has six signal lines plus VCC and ground (GND). The signal lines are SCK (serial clock), SI, SO (for command/response and data input/output), and control signals CS, HOLD#, WP#. This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, supporting future upgrades to higher densities without board redesign.
- Single-level cell (SLC) technology, 1Gb density
- Standard and extended SPI-compatible serial bus interface
- User-selectable internal ECC supported, 8bits/sector
- Advanced features are read page cache mode, read unique ID, read parameter page
- Device Initialization, automatic device initialization after power-up
- Blocks 7:0 are valid when shipped from factory with ECC enabled
- Lock tight to freeze BP bits during one power cycle instead of WP#
- OTP space: ten pages one-time programmable NAND flash memory area
- AEC-Q100 compliant
- 48-pin TSOP type 1 package, operating temperature range from -40°C to +105°C
Technical Specifications
SLC NAND
128M x 8bit
TSOP-I
50MHz
2.7V
3.3V
-40°C
3.3V Parallel NAND Flash Memories
1Gbit
Parallel
48Pins
16ns
3.6V
Surface Mount
105°C
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate