Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €400.180 |
| 5+ | €392.180 |
Price for:Each
Minimum: 1
Multiple: 1
€400.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTC10F1084S1RC64BD2
Order Code4723265
Memory Density16GB
Memory Speed3.2GHz
Module Memory-
Module Form FactorDDR5 RDIMM
Memory ApplicationServer RDIMM
Memory Configuration2G x 8bit
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
16GB
Module Memory
-
Memory Application
Server RDIMM
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Memory Speed
3.2GHz
Module Form Factor
DDR5 RDIMM
Memory Configuration
2G x 8bit
Supply Voltage Max
-
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001