Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €313.460 |
Price for:Each
Minimum: 1
Multiple: 1
€313.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRONEL
Manufacturer Part NoD601T-012KA-3
Order Code1175744
Product RangeD600T
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeCircular
Fan Frame Size60mm
External Depth60mm
Flow Rate - Imperial42.1CFM
Bearing TypeBall Bearing
Flow Rate - Metric1192l/min
Air Flow - CFM42.1CFM
Noise Rating57dBA
Power Rating6.68W
Rated Speed10650rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating557mA
IP Rating-
Air Flow - m3/min1.192m³/min
Product RangeD600T
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D600T series D-line Micronel Axial Fan stands for continuity in terms of airflow volume and pressure. In the power axial blowers, high flow rates are combined with high pressure - in a compact package. The qualities of these wide-ranging solutions are in particularly high demand in the aerospace industry.
- Brushless motor structure
- Long life
- Tacho signal
- Current limitation
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Flow Rate - Imperial
42.1CFM
Flow Rate - Metric
1192l/min
Noise Rating
57dBA
Rated Speed
10650rpm
Current Rating
557mA
Air Flow - m3/min
1.192m³/min
SVHC
No SVHC (17-Dec-2014)
Voltage Type
DC
Fan Frame Type
Circular
External Depth
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
42.1CFM
Power Rating
6.68W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
D600T
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176