Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD256128A6W-FPTLW
Order Code3565076
Product RangeMD256128A
Technical Datasheet
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.870 |
5+ | €22.880 |
10+ | €20.430 |
50+ | €19.060 |
100+ | €18.680 |
Price for:Each
Minimum: 1
Multiple: 1
€24.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD256128A6W-FPTLW
Order Code3565076
Product RangeMD256128A
Technical Datasheet
Resolution256 x 128 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeMulti
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size93mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMD256128A
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD (Liquid Crystal Display) with 256x128 pixels
- FSTN transflective
- White LED backlight
- Black characters on a white background appearance
- Multi interface
- ST75256 controller, 3.3V driving voltage
- 18 DIL right connection, 0.24mm x 0.24mm pixel size
- Operating temperature range from -20°C to +70°C
- Chip on glass on PCB construction
- 93.00 x 54.00 x 9.50mm overall size, 70.70 x 38.80mm viewing area
Technical Specifications
Resolution
256 x 128 Pixels
Logic Voltage
3.3V
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD256128A
Display Appearance
Black on White
Interface Type
Multi
Display Mode
Transflective
Module Size
93mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18