Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.090 |
Price for:Each
Minimum: 1
Multiple: 1
€36.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3632
Order Code3296595
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithMikromedia 5 CAPACITIVE Board
Kit ContentsMikromedia 5 Capacitive Shield w/4 MikroBUS Socket
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Mikromedia 5 CAPACITIVE shield is the perfect way to expand the functionalities of your mikromedia 5 CAPACITIVE with 4 mikroBUS™ sockets - add any functionality from our ever-growing range of Click boards™. We are fully stocked with everything from sensors and Wi-Fi transceivers to motor control and audio amplifiers.
- Features 4 mikroBUS™ sockets, CAN transceiver, test points as well as 4 mikroBUS™ Shuttle connectors
- Two separate 1x26 pin female sockets come with the board package
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Mikromedia 5 Capacitive Shield w/4 MikroBUS Socket
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
-
For Use With
Mikromedia 5 CAPACITIVE Board
Product Range
-
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09