Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.670 |
Price for:Each
Minimum: 1
Multiple: 1
€40.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4138
Order Code3528593
Technical Datasheet
Silicon ManufacturerToshiba
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTB67S128FTG
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsStepper 10 Click Board TB67S128FTG
Product Range-
Product Overview
- Stepper 10 click board
- Uses TB67S128FTG two-phase bipolar stepper motor driver using a PWM chopper
- I²C, SPI, GPIO interface
- 57.15mm x 25.4mm board size
- Input voltage of 3.3V or 5V
- Allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, 1/128 step operation, low on-resistance
Technical Specifications
Silicon Manufacturer
Toshiba
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Stepper 10 Click Board TB67S128FTG
Core Architecture
-
Silicon Core Number
TB67S128FTG
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023