Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.450 |
Product Information
Product Overview
Ultra-Low Press click is a compact add-on board containing a mountable gauge pressure sensor for pneumatic pressure measurements. This board features the SM8436, an I2C configurable ultra-low pressure sensor with high accuracy and long-term stability from Silicon Microstructure SMI (part of TE Connectivity ). A state-of-the-art MEMS pressure transducer technology and CMOS mixed-signal processing technology produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor like this available in a gauge pressure configuration. It also features superior sensitivity needed for ultra-low pressure measurements ranging from 0 to 250Pa Differential / 500 Pa Gauge. Therefore, this Click board™ is suitable for differential pressure measurements found in pressure monitoring applications like building Fire safety systems, Isolation rooms and high purity work stations as well as positive pressure solutions found in Hospital surgical environments.
- 3.3V or 5V supply voltage
- I2C interface
- Click board size is 42.9 x 25.4mm
Technical Specifications
Ultra-Low Press Click Add-On Board
-
MikroBUS Compatible Development Boards
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate