Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.407 |
| 100+ | €0.326 |
| 250+ | €0.318 |
| 500+ | €0.310 |
| 1000+ | €0.293 |
| 2500+ | €0.277 |
Price for:Each
Minimum: 10
Multiple: 10
€4.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0965-0-15-20-80-14-11-0
Order Code2668372
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length2.54mm
Spring Force Initial25g
Spring Force Working Travel70g
Product Range-
Product Overview
The 0965-0-15-20-80-14-11-0 is a discrete Spring Loaded Pin with 302 stainless steel spring, copper alloy sleeve and gold over nickel plated plunger.
- Point connector tip style
- Ultra low profile, surface mount
- 70g Force at medium stroke
- -55 to 125°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
2.54mm
Spring Force Working Travel
70g
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031