Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No1131WHI
Order Code3459323
Product RangeMK Logic Plus Moulded Junction Box
Also Known AsGTIN UPC EAN: 5017490738349
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €7.890 |
3+ | €7.530 |
Price for:Each
Minimum: 1
Multiple: 1
€7.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1131WHI
Order Code3459323
Product RangeMK Logic Plus Moulded Junction Box
Also Known AsGTIN UPC EAN: 5017490738349
No. of Ways4
Current Rating10A
IP Rating-
Product RangeMK Logic Plus Moulded Junction Box
SVHCTo Be Advised
Product Overview
- White, moulded finish
- Conforms to BS EN 60670-22
- 4x Terminals
- Terminal capacity: 6x 1.5mm² conductors
Technical Specifications
No. of Ways
4
IP Rating
-
SVHC
To Be Advised
Current Rating
10A
Product Range
MK Logic Plus Moulded Junction Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07