Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK4671PCR
Order Code3458839
Product RangeMK Chroma Plus Metal Wall Plate - Rounded Edge
Also Known AsGTIN UPC EAN: 5017490268341
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK4671PCR
Order Code3458839
Product RangeMK Chroma Plus Metal Wall Plate - Rounded Edge
Also Known AsGTIN UPC EAN: 5017490268341
No. of Gangs1
Product RangeMK Chroma Plus Metal Wall Plate - Rounded Edge
SVHCTo Be Advised
Product Overview
This switch, mounted on a polished chrome face plate, will retain it's attractive appearance for many years. The unit can be wired for 1 way or 2 way switching, does not need to be derated when used with fluorescent or inductive lighting and features an integral earth terminal. Suitable for use with 1 gang standard surface or flush mount boxes with standard dimensions and fixing centres. Supplied with fixing screws. The switch unit conforms to BS3676 Pt.1 and has high electrical isolation and earth continuity characteristics.
Technical Specifications
No. of Gangs
1
SVHC
To Be Advised
Product Range
MK Chroma Plus Metal Wall Plate - Rounded Edge
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14