Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK4781WHI
Order Code3459440
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490223371
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €11.640 |
10+ | €11.340 |
Price for:Each
Minimum: 1
Multiple: 1
€11.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK4781WHI
Order Code3459440
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490223371
Contact Configuration-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max10A
No. of Gangs1
Switch CaseUrea Formaldehyde
Product RangeMK Logic Plus Moulded Wall Plate
SVHCTo Be Advised
Product Overview
Plate switch units with wide rocker actuators for flush or surface mounting. The units do not have to be derated when used with inductive or fluorescent loads. Suitable for use with MK Logic Plus 1-gang style surface boxes or standard steel back boxes.
- 10-Year guarantee
Technical Specifications
Contact Configuration
-
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
MK Logic Plus Moulded Wall Plate
Contact Voltage AC Nom
-
Contact Current Max
10A
Switch Case
Urea Formaldehyde
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082