Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK5207WHI
Order Code3459318
Product RangeLogic Plus
Also Known AsGTIN UPC EAN: 5017490276940
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €39.460 |
3+ | €38.900 |
Price for:Each
Minimum: 1
Multiple: 1
€39.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK5207WHI
Order Code3459318
Product RangeLogic Plus
Also Known AsGTIN UPC EAN: 5017490276940
FinishWhite Moulded
Product RangeLogic Plus
SVHCTo Be Advised
Product Overview
- 20A, DP, dual switch
- For controlling dual immersion heaters
- Marked ‘on’ and ‘off’ against the 1-way DP switch and ‘sink’ and ‘bath’ against the 2-way SP switch
- Neon indicator
- Flush mounting
- Only mounting boxes with an earth terminal should be used
- Conforms to BS EN 60669-1: 1999
- Fixing centres: 60.3mm
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
Logic Plus
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125