Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK983ALM
Order Code3458773
Product RangeMK Metalclad+ Wall Plate
Also Known AsGTIN UPC EAN: 5017490245564
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €21.270 |
10+ | €20.320 |
Price for:Each
Minimum: 1
Multiple: 1
€21.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK983ALM
Order Code3458773
Product RangeMK Metalclad+ Wall Plate
Also Known AsGTIN UPC EAN: 5017490245564
Product RangeMK Metalclad+ Wall Plate
SVHCTo Be Advised
Product Overview
Surface mounting, 13A connection units with integral fuse holders (fitted with 13A fuses). The units have stylishly designed, impact resistant, metal construction to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools, hospitals, garages, sheds etc. Options: neon indicators and cable outlets.
- Inserts have polycarbonate/ABS thermoplastic construction & unique 2 piece design for added strength
- Quick and easy installation features
- Earth terminals fitted into boxes
- Rigorously tested and engineered to achieve the highest standards
- 20mm rear, side, top and bottom knockouts for cable entry
- Dimensions(WxHxD): 86x86x47mm
- Manufactured to BS1363
Technical Specifications
Product Range
MK Metalclad+ Wall Plate
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34