Print Page
201644-2360
Connector Housing, Spot-On 201644 Series, Receptacle, 36 Ways, 1.5 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No201644-2360
Order Code4234521
Product RangeSpot-On 201644 Series
Technical Datasheet
10,771 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | €0.276 |
| 1200+ | €0.235 |
Price for:Each
Minimum: 400
Multiple: 400
€110.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No201644-2360
Order Code4234521
Product RangeSpot-On 201644 Series
Technical Datasheet
Product RangeSpot-On 201644 Series
No. of Positions36Ways
Pitch Spacing1.5mm
For Use With2011956000, 2011964150 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Spot-On 201644 Series
No. of Positions
36Ways
For Use With
2011956000, 2011964150 Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 201644-2360
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016