Print Page
54104-4531-TR150
FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, Easy-On 54104 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No54104-4531-TR150
Order Code4688002
Product RangeEasy-On 54104 Series
Technical Datasheet
750 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 150+ | €2.170 |
| 450+ | €2.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
€325.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No54104-4531-TR150
Order Code4688002
Product RangeEasy-On 54104 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts45Contacts
Product RangeEasy-On 54104 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
45Contacts
Product Range
Easy-On 54104 Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001