Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No214114-0002
Order Code3588293
Product RangeEXTreme Guardian 214114
Technical Datasheet
151 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.360 |
| 10+ | €3.560 |
| 100+ | €3.280 |
Price for:Each
Minimum: 1
Multiple: 1
€5.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214114-0002
Order Code3588293
Product RangeEXTreme Guardian 214114
Technical Datasheet
No. of Contacts17Contacts
Product RangeEXTreme Guardian 214114
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EXTreme Guardian HD power connectors offer configurable hybrid power/signal solutions and provide high current density in a low profile package for design flexibility. It provides the design flexibility engineers need for more power in small spaces. Redundant contact design that handles up to 125V. Supports AC or DC high-voltage applications with the lowest feasible voltage drop and irreversible dissipative power losses. Gold contact plating provides low interface resistance. Typical applications include telecommunication/networking, data/computing and industrial.
- EXTreme Guardian vertical receptacle assembly with guide receivers
- 1 power circuit, 15 signal circuits, 1 power circuit
- PCB pegs enable accurate through-hole positioning and secure retention
- Current density up to 80A per blade provides one of the greatest current density solutions
- Small centreline spacing of 5.15mm reduces PCB footprint compared to legacy power products
- 125°C high temperature power contact rating provides greater margin for customer temperature designs
- UL (E29179) and CSA certification has accredited safety agency approval and meets safety requirement
- Durability (min) of 200 cycles
- LCP housing, copper alloy contact, gold contact area, tin solder tail area, nickel underplating
- Operating temperature (power ckts) range from -40 to +125°C
Technical Specifications
No. of Contacts
17Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
EXTreme Guardian 214114
Contact Termination Type
Through Hole
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 214114-0002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095