Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
10+ | €4.010 |
25+ | €3.760 |
50+ | €3.520 |
100+ | €3.300 |
250+ | €3.010 |
500+ | €2.810 |
1000+ | €2.510 |
Price for:Each
Minimum: 1
Multiple: 1
€4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No220355-0001.
Order Code4666903
Antenna TypeCellular / LTE / 5G
Frequency Min4.2GHz
Frequency Max5GHz
Antenna MountingSMA Connector
Gain3.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
Cellular / LTE / 5G
Frequency Max
5GHz
Gain
3.5dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
Lead
Frequency Min
4.2GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013844