Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No220355-0011
Order Code4138251
Product Range220355 Series
Technical Datasheet
1,759 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.040 |
| 10+ | €2.290 |
| 25+ | €2.170 |
| 50+ | €2.000 |
| 100+ | €1.960 |
| 500+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€3.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220355-0011
Order Code4138251
Product Range220355 Series
Technical Datasheet
Antenna Type5G / LTE
Frequency Min4.2GHz
Frequency Max5GHz
Antenna MountingRP SMA Connector
Gain3.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range220355 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Antenna Type
5G / LTE
Frequency Max
5GHz
Gain
3.5dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
Lead (07-Nov-2024)
Frequency Min
4.2GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
220355 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01292