Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No29-11-0033
Order Code3049989
Product RangeMini-Latch 5240
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No29-11-0033
Order Code3049989
Product RangeMini-Latch 5240
Technical Datasheet
Product RangeMini-Latch 5240
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithMolex 5241 Series Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Mini-Latch 5240
No. of Positions
3Ways
For Use With
Molex 5241 Series Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536