Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No355071000
Order Code7571623
Product RangeSherlock 35507
Also Known AsGTIN UPC EAN: 0800753877672
Technical Datasheet
39,213 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.130 |
| 100+ | €0.123 |
| 500+ | €0.116 |
| 1000+ | €0.109 |
| 2000+ | €0.107 |
| 3000+ | €0.105 |
Price for:Each
Minimum: 10
Multiple: 10
€1.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No355071000
Order Code7571623
Product RangeSherlock 35507
Also Known AsGTIN UPC EAN: 0800753877672
Technical Datasheet
Product RangeSherlock 35507
No. of Positions10Ways
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Sherlock series connector system provides a robust wire-to-board solution for applications requiring secure positive locking. This connector system is available in both straight and right-angle configurations in industry standard 2mm (0.079-inch) pitch spacing. This family is an ideal solution for applications where secure mating is important. A wide-latch area provides easy operation, secure mating retention and an audible click. Sherlock connectors are available in 2- to 20-circuit sizes.
- UL94V-0 flammability
- Current per contact is 2A
- Operating temperature range from -40 to 105°C
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Sherlock 35507
No. of Positions
10Ways
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 355071000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435