Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51021-1400
Order Code615160
Product RangePicoBlade 51021
Also Known AsGTIN UPC EAN: 0800753750487
Technical Datasheet
36,145 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.305 |
| 100+ | €0.256 |
| 500+ | €0.226 |
| 1000+ | €0.179 |
| 2000+ | €0.176 |
| 3000+ | €0.172 |
Price for:Each
Minimum: 10
Multiple: 10
€3.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-1400
Order Code615160
Product RangePicoBlade 51021
Also Known AsGTIN UPC EAN: 0800753750487
Technical Datasheet
Product RangePicoBlade 51021
No. of Positions14Ways
Pitch Spacing1.25mm
For Use WithMolex PicoBlade 50058 & 50079 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Friction lock
- Reliable terminal
- Polarized mating geometry
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 51021
No. of Positions
14Ways
For Use With
Molex PicoBlade 50058 & 50079 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51021-1400
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002