Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68801-4084.
Order Code2293050
Product RangePico-EZmate 68801 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMOLEX
Manufacturer Part No68801-4084.
Order Code2293050
Product RangePico-EZmate 68801 Series
Technical Datasheet
Connector to ConnectorPico-Ezmate Receptacle to Free End
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourBlack, Red
Product RangePico-EZmate 68801 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector to Connector
Pico-Ezmate Receptacle to Free End
Cable Length - Metric
152mm
Product Range
Pico-EZmate 68801 Series
Cable Length - Imperial
6"
Jacket Colour
Black, Red
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002141