Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV3398H-S-00A
Order Code4220008
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.820 |
Price for:Each
Minimum: 1
Multiple: 1
€78.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV3398H-S-00A
Order Code4220008
Technical Datasheet
Device TopologyBoost
No. of Outputs4Outputs
Output Current120mA
Output Voltage-
Input Voltage Min13V
Input Voltage Max33V
Core ChipMP3398HGS
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board MP3398HGS
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
EV3398H-S-00A is an evaluation board designed to demonstrate the capabilities of the MP3398H, a step-up controller with four LED current channels, designed to drive white LED (WLED) arrays for large-sized LCD panel backlighting applications. The MP3398H can expand the number of LED current channels with two or more ICs in parallel sharing a single power source.
- 4-string, max 400mA/string white LED (WLED) driver
- 4.5V to 33V input voltage (VIN) range
- 80V absolute maximum rating for each string
- 1.5% current matching accuracy between each string
- Direct pulse-width modulation (PWM) dimming mode
- Analog dimming mode via PWM input or DC input
- Cascading capability with a single power source
- LED open and short protection
- Configurable, recoverable OVP, OTP with hiccup mode, short inductor and diode protection
- 540mV cycle-by-cycle current limit
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Device Topology
Boost
Output Current
120mA
Input Voltage Min
13V
Core Chip
MP3398HGS
Kit Contents
Evaluation Board MP3398HGS
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
4Outputs
Output Voltage
-
Input Voltage Max
33V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001