Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.060 |
| 10+ | €3.480 |
| 50+ | €3.170 |
| 100+ | €3.050 |
| 250+ | €2.990 |
Product Information
Product Overview
MA702GQ-P is a 12bit, digital, contactless angle sensor with ABZ incremental & PWM outputs. It detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurement at speeds from 0 to 60,000rpm. The MA702 supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and off-axis (side-shaft mounting) configurations are supported. It features magnetic field strength detection with programmable thresholds to allow sensing of the magnet position relative to the sensor for creation of functions such as the sensing of axial movements or for diagnostics. The application includes general purpose angle measurement, angle encoders, automotive angle or speed sensors, robotics.
- 12bit resolution absolute angle encoder, contactless sensing for long life
- SPI serial interface for digital angle readout and chip configuration
- Incremental 10bit ABZ quadrature encoder interface with programmable pulses per turn from 1-256
- Programmable magnetic field strength detection for diagnostic checks
- Supply voltage is 3.3V typical, supply current is 11.7mA typical at (-40°C to +125°C)
- Refresh rate is 980KHz typical at (VDD = 3.3V, 45mT < B < 100mT, temp = -40°C to +125°C)
- Filter cut-off frequency is 390Hz typical at (VDD = 3.3V, 45mT < B < 100mT, temp = -40°C to +125°C)
- Temperature drift is -600ppm/°C typical at (VDD = 3.3V, 45mT < B < 100mT, temp = -40°C to +125°C)
- Rising edge slew rate is 0.7V/ns typical at (CL = 50pF, temp = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, QFN-16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Angle Sensor
QFN-EP
16Pins
3.6V
125°C
-
Angular
QFN-EP
3V
-40°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate