You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MRP-2000 MKII

Pre-Amplifier 25-2000MHz with BNC Connector

MOONRAKER MRP-2000 MKII
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOONRAKER MOONRAKER
Manufacturer Part No:
MRP-2000 MKII
Order Code:
3760869
Also Known As:
GTIN UPC EAN: 5060080571185

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Missing out on signals? Improve the performance of your scanner with this neat, compact preamplifier. Easy to use, just plug in-line between your scanner or receiver and your antenna for great results.
  • Gain: 6-20dB
  • Battery: 9V
  • Complete with BNC fly lead
  • Size: 10x6x4cm
  • Weight: 100g

Also Known As

GTIN UPC EAN: 5060080571185

7 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€36.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €36.11
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €33.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --