Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €3.16 |
Price for:Each
Minimum: 500
Multiple: 500
€1,580.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No10683
Order Code2802300
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric4.57m
Cable Length - Imperial15ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
15ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
4.57m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157853