Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.070 |
Price for:Each
Minimum: 1
Multiple: 1
€8.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1080.
Order Code3651877
Technical Datasheet
Driver TypeTweeter
Impedance-
External Diameter - Metric104mm
Power Rating Nom30W
Resonant Frequency-
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial4.1"
Product Dimensions104mm x 28mm
Frequency Response Min1.5kHz
Frequency Range1.5kHz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max60W
External Depth - Metric28mm
External Depth - Imperial1.1"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
104mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
104mm x 28mm
Frequency Range
1.5kHz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
60W
External Depth - Imperial
1.1"
Impedance
-
Power Rating Nom
30W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
4.1"
Frequency Response Min
1.5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
28mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.500312