Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.150 |
Price for:Each
Minimum: 1
Multiple: 1
€21.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-5165
Order Code4245084
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric103.9mm
Impedance6ohm
Power Rating Nom50W
Resonant Frequency890Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial4.091"
Product Dimensions104mm
Frequency Response Min1.53kHz
Frequency Range20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric37.1mm
External Depth - Imperial1.461"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 50Watt RMS 1” tweeter
- 6ohm impedance, maximum 50W input
- Sensitivity is 91±2 δB/W/M, 2.45V, frequency range is FO to 20000Hz
- 5.2ohm DC resistance
- Plastic face plate
- 25.4mm voice call diameter, 70mm magnet diameter
Technical Specifications
Driver Type
Tweeter
Impedance
6ohm
Resonant Frequency
890Hz
Speaker Shape
Round
Product Dimensions
104mm
Frequency Range
20kHz
Temperature Grade
-
Product Range
-
External Depth - Metric
37.1mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
103.9mm
Power Rating Nom
50W
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
4.091"
Frequency Response Min
1.53kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
1.461"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.541589