Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoAMANT2012090A0T
Order Code4222238
Product RangeAMANT Series
Technical Datasheet
1,990 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.010 |
| 10+ | €1.750 |
| 25+ | €1.410 |
| 50+ | €1.170 |
| 100+ | €1.080 |
| 500+ | €1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAMANT2012090A0T
Order Code4222238
Product RangeAMANT Series
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size2mm x 1.25mm x 0.9mm
Product RangeAMANT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMANT2012090A0T is a LTCC multi layer ceramic chip antenna- 2012 (0805) size. Typical applications include 2400 ~ 2500 MHz working frequency, Bluetooth, wireless LAN and homeRF.
- Omni-directional radiation, linear polarization
- 1.32dBi (typical) gain, 2.0 maximum VSWR
- SMD with a small dimension of 2.0 x 1.25 x 0.9mm3 meet future miniaturization trend
- Embedded and LTCC (Low Temperature Co-fired Ceramic) technology
- High stability in temperature / humidity change
- 3W maximum rated power
- 50 ohm impedance
- Operating temperature range from -55 to +125℃
Technical Specifications
Centre Frequency
2.45GHz
Product Range
AMANT Series
Antenna Case Size
2mm x 1.25mm x 0.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074