Print Page
Image is for illustrative purposes only. Please refer to product description.
43,485 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.590 |
| 15+ | €0.545 |
| 100+ | €0.515 |
| 500+ | €0.383 |
| 1000+ | €0.364 |
Price for:Each
Minimum: 1
Multiple: 1
€0.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDM1-03P-30-3
Order Code1735367
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLong Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage DC Nom5VDC
Product Range-
Contact Voltage AC Nom125VAC
Operating Force Max30gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DM1 series from Multicomp Pro are snap action microswitches. These are single pole and are available in different operating force and actuators.
- Maximum contact resistance of 100mohm
- Operating temperature range -25°C to +65°C
- Switching current of 1A at 125VAC
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
-
Operating Force Max
30gf
Microswitch Actuator
Long Lever
Switch Terminals
Solder
Contact Voltage DC Nom
5VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067