Print Page
Image is for illustrative purposes only. Please refer to product description.
137 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.680 |
10+ | €3.470 |
Price for:Each
Minimum: 1
Multiple: 1
€3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33020
Order Code1704073
Technical Datasheet
For Use WithAxial Fans
Voltage Rating300V
Fan Side ConnectorStraight Plug
Current Rating-
Cable Length48"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC33020 is a high-quality fan power cord designed for seamless integration with compatible cooling fans. It ensures reliable power delivery, making it ideal for industrial and electronic cooling applications.
- Provides consistent power supply to cooling fans
- Designed for long-term performance in demanding environments
- Simple installation with standard connectors
- Enhances fan efficiency and system stability
- Suitable for industrial, commercial, and electronic setups
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
Straight Plug
Cable Length
48"
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
300V
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC33020
1 Product Found
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate