Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.040 |
5+ | €23.780 |
10+ | €22.330 |
20+ | €19.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€26.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001259
Order Code3974441
Technical Datasheet
Label TypeSelf Adhesive
Label Height40mm
Label Width40mm
Label Diameter-
Label MaterialVinyl
Label LegendHealth Hazard
Label ColourRed / Black on White
Pack Quantity100
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
40mm
Label Material
Vinyl
Label Colour
Red / Black on White
Product Range
-
Label Height
40mm
Label Diameter
-
Label Legend
Health Hazard
Pack Quantity
100
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01