Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006252
Order Code3605975
Product RangeMPA94 Series
Technical Datasheet
63 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.280 |
| 5+ | €9.550 |
| 15+ | €8.440 |
| 75+ | €6.890 |
| 150+ | €6.840 |
Price for:Each
Minimum: 1
Multiple: 1
€11.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006252
Order Code3605975
Product RangeMPA94 Series
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current20A
Voltage Rating VAC1.5kV
Voltage Rating VDC1.5kV
Fuse Size Metric22mm x 58mm
Fuse Size Imperial0.87" x 2.28"
Product RangeMPA94 Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro fuse is a high speed fuse for system protection, for Photovoltaic Systems and Installations.
- Designed for High power PV applications
- Applications include PV combiner / junction boxes, Inverters and Battery charge controllers
- The fuse body is made of glass-fiber
- The terminals cap is composed of Copper H62
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Applications
Automation & Process Control, Energy, Renewable Energy
Notes
UL and TUV approved.
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
1.5kV
Fuse Size Metric
22mm x 58mm
Product Range
MPA94 Series
SVHC
No SVHC (25-Jun-2025)
Fuse Current
20A
Voltage Rating VDC
1.5kV
Fuse Size Imperial
0.87" x 2.28"
Breaking Capacity Current AC
10kA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05