Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009783
Order Code3974749
Product RangeMulticomp Pro Screwdrivers
Technical Datasheet
223 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.310 |
| 5+ | €3.790 |
| 10+ | €3.380 |
Price for:Each
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009783
Order Code3974749
Product RangeMulticomp Pro Screwdrivers
Technical Datasheet
Phillips Tip Size#0
Blade Length60mm
Overall Length145mm
Product RangeMulticomp Pro Screwdrivers
SVHCNo SVHC (16-Jan-2020)
Product Overview
A Phillips screwdriver has a head with pointed edges in the shape of a cross, which fit neatly into the cross slots of a Phillips screw. Phillips screw heads allow a tighter fit than a flat-head screw, which is why most factories and handymen use them. The screws tend to be lightweight and relatively small.
- S2 silicon alloy steel
- Satin finish
- Magnetized tips for easy screws handling
- Ergonomic dual component handle for the best comfort
- DIN ISO 8764
Applications
Construction, Mechanical, Facility Maintenance, Industrial & Manufacturing, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Phillips Tip Size
#0
Overall Length
145mm
SVHC
No SVHC (16-Jan-2020)
Blade Length
60mm
Product Range
Multicomp Pro Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04