Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010295
Order Code4012361
Product RangeMCATO
Technical Datasheet
2,108 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.166 |
| 20+ | €0.127 |
| 75+ | €0.114 |
| 300+ | €0.105 |
Price for:Each
Minimum: 1
Multiple: 1
€0.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010295
Order Code4012361
Product RangeMCATO
Technical Datasheet
Blow Characteristic-
Fuse Current5A
Voltage Rating VDC32V
Auto Blade Fuse Size19.3mm x 4.99mm x 12.54mm
Product RangeMCATO
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
MCATO
Fuse Current
5A
Auto Blade Fuse Size
19.3mm x 4.99mm x 12.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15