Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013466
Order Code4264515
Product RangeMP USB Travel Chargers
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.910 |
10+ | €5.610 |
25+ | €5.220 |
75+ | €4.880 |
150+ | €4.490 |
250+ | €4.080 |
Price for:Each
Minimum: 1
Multiple: 1
€5.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013466
Order Code4264515
Product RangeMP USB Travel Chargers
No. of Charging Ports2 Ports
USB Connector TypeUSB Type A
Input Voltage12 V
Charging Port Amps1 A
Product RangeMP USB Travel Chargers
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Charging Ports
2 Ports
Input Voltage
12 V
Product Range
MP USB Travel Chargers
USB Connector Type
USB Type A
Charging Port Amps
1 A
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01