Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013568
Order Code4333082
Product RangeMulticomp Pro Sanding Sponges & Sets
Technical Datasheet
335 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
5+ | €1.580 |
10+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013568
Order Code4333082
Product RangeMulticomp Pro Sanding Sponges & Sets
Technical Datasheet
Block Material-
Abrasive Colour-
Abrasive GradeP60
Height25mm
Width70mm
Length100mm
Product RangeMulticomp Pro Sanding Sponges & Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro MP013568 60 Grit Abrasive Block measures 100mm × 70mm × 25mm and is ideal for sanding and smoothing surfaces. Its medium grit provides efficient material removal while maintaining a smooth finish. Perfect for wood, metal, and plastic projects, the ergonomic size ensures easy handling and control for precise sanding.
- Material: Foam, Resin
- Grit Material: Alum Oxide
- Grit Type: 60 Grit
- Four Side Coated
Applications
Mechanical, Domestic, General Purposes, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Block Material
-
Abrasive Grade
P60
Width
70mm
Product Range
Multicomp Pro Sanding Sponges & Sets
Abrasive Colour
-
Height
25mm
Length
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0235