Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013801
Order Code4391197
Product RangeMulticomp Pro Heel Grounding Straps
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.710 |
10+ | €9.100 |
20+ | €8.670 |
Price for:Each
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013801
Order Code4391197
Product RangeMulticomp Pro Heel Grounding Straps
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlue
Resistance1000Gohm
Strap MaterialRubber
Fastening TypeHook and Loop
Product RangeMulticomp Pro Heel Grounding Straps
SVHCTo Be Advised
Product Overview
Heel Grounding Strap provides the end user with an effective means of charge dissipation in the static protected areas. This product is made out of a 2-layer rubber material. The inner layer is beige and insulative, and the outer layer is conductive in black color. Adjustment is made easy through an elastic material and a Quick-Release buckle. The product has a 12” long conductive tab for skin contact and a molded one mega Ω current limiting safety resistor.
- Colour: Beige/Black
- Total Thickness: 60 mil
- Tensile Strength (ASTM-D-412): 200% 700 psi, At Break 1500 psi Elongation 350%
- Durometer (Shore A), ASTM-D-2240): 60 mil
- Conductivity (RTT), (EOS/ESD-S4): Beige Layer 1X10E11 Ω, Black Layer 8X10E4 Ω
Applications
Electronics Service, Hobby & Education, Maintenance & Repair, Safety
Technical Specifications
Grounder Type
Heel
Resistance
1000Gohm
Fastening Type
Hook and Loop
SVHC
To Be Advised
Grounder Colour
Blue
Strap Material
Rubber
Product Range
Multicomp Pro Heel Grounding Straps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64069050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03