Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.660 |
| 10+ | €1.460 |
| 25+ | €1.370 |
| 50+ | €1.310 |
Price for:Each
Minimum: 5
Multiple: 5
€8.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014100
Order Code4461537
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current63mA
Voltage Rating VAC250V
Fuse Size Metric3mm x 8.4mm
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC4kA
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP014100 from Multicomp Pro is a fast acting cartridge fuse rated 63mA at 250V AC in pink and is specifically designed for use in intrinsically safe circuits in hazardous locations. The fuse meets the electrical performance requirements of EN60079-11 and are suitable for applications requiring high reliability and fast-acting protection. A ceramic tube body with silver-plated brass end caps, and offer a high interrupting rating of 4000A at both 250V AC and DC.
- Fast-acting response: At 110% of rated current: <gt/>4 hours
- Fast-acting response: At 300%: <lt/>10 seconds
- Fast-acting response: At 1000%: <lt/>2 milliseconds
- Operating temperature: −55°C to +125°C
- Storage conditions: +10°C to +60°C, ≤75% relative humidity
- Vibration resistance: Tested to MIL-STD-202 Method 201A
- Dimensions: 3mm x 8.4mm
Notes
UL approved.
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
4kA
Fuse Current
63mA
Fuse Size Metric
3mm x 8.4mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability