Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE00068
Order Code1283801
Your Part Number
Technical Datasheet
561 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.820 |
| 5+ | €6.020 |
| 10+ | €5.780 |
| 25+ | €5.470 |
| 50+ | €5.180 |
| 100+ | €5.030 |
Price for:Each
Minimum: 1
Multiple: 1
€6.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE00068
Order Code1283801
Technical Datasheet
Connector Type AMains Plug, UK
Connector to ConnectorMains Plug, UK to IEC 60320 C5
Connector Type BIEC 60320 C5
Cable Length - Metric2m
Current Rating2.5A
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Product Overview
Mains leads terminating in a 2.5A class 1 triangular, cold condition type connector and either bare ends, a UK plug or a Euro Schuko plug. Manufactured to the relevant BS standards.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
Mains Plug, UK
Connector Type B
IEC 60320 C5
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector to Connector
Mains Plug, UK to IEC 60320 C5
Cable Length - Metric
2m
Voltage Rating
240VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PE00068
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126