Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRGFRA1204021A1T
Order Code4222253
Product RangeRGFRA Series
Technical Datasheet
1,990 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.010 |
| 10+ | €1.750 |
| 25+ | €1.410 |
| 50+ | €1.170 |
| 100+ | €1.080 |
| 500+ | €1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRGFRA1204021A1T
Order Code4222253
Product RangeRGFRA Series
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size12mm x 4mm x 2mm
Product RangeRGFRA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RGFRA1204021A1T is a RGFRA series FR4 antenna. Typical applications include Bluetooth, ISM 2.4GHz in smart phone, PDA and other handheld devices and ISM band 2.4GHz applications.
- Omni-directional radiation, linear polarization
- 2dBi (typical) peak gain, 2.0 maximum VSWR
- Surface mounted devices with a small dimension of 12.0 x 4.0 x 2.0mm3
- Embedded technology
- 50 ohm impedance
- Operating temperature range from -40 to +85℃
Technical Specifications
Centre Frequency
2.45GHz
Product Range
RGFRA Series
Antenna Case Size
12mm x 4mm x 2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83