Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRGFRA8010110A2T
Order Code3929173
Product RangeRGFRA Series
Technical Datasheet
300 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.871 |
| 10+ | €0.747 |
| 25+ | €0.580 |
| 50+ | €0.475 |
| 100+ | €0.436 |
| 500+ | €0.402 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRGFRA8010110A2T
Order Code3929173
Product RangeRGFRA Series
Technical Datasheet
Centre Frequency2.4GHz
Antenna Case Size8mm x 1mm x 1.1mm
Product RangeRGFRA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RGFRA8010110A2T is a RGFRA series FR4 antenna for miniaturized Bluetooth system.
- Omni-directional radiation, linear polarization
- 2.37dBi peak gain, -9.6dB maximum return loss
- Surface mounted devices with a small dimension of 8.0 x 1.0 x 1.1mm
- Antenna frequency for 2400-2500 MHz
- 50MHz bandwidth
Technical Specifications
Centre Frequency
2.4GHz
Product Range
RGFRA Series
Antenna Case Size
8mm x 1mm x 1.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018